2092-1410 | WAGO

Pin header, 10 pole, pitch 5 mm, straight, light gray, 2092-1410

Order No.: 43P1366
EAN: 4050821163893
MPN:
2092-1410
Series: 2092
2092-1410 WAGO PCB Connection Systems Image 1
2092-1410 WAGO PCB Connection Systems Image 2
Image may differ
Unit Price (€ / pc.)
2.1539 € *
Available: 30 pcs.
Available in 5 Days: 4,197 pcs.
Leadtime: 4 Weeks **
Total Price:
2.15 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
2.1539 €
10-pole Pin spacing 5 mm / 0.197 in light gray
Technical specifications
Connection Lötstift
Connection plating verzinnt
Number of rows 1
Version Stiftleiste
Additional parts bestückt
Colour lichtgrau
Contact type Stift
contact surface verzinnt
Rated voltage 320 V
Rated current 16 A
Orientation gerade
Pin number 10-polig
Grid 5 mm
Type of locking Ja
Logistics
Country of origin DE
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes