2092-1422 | WAGO
Pin header, 2 pole, pitch 5 mm, angled, light gray, 2092-1422
Unit Price (€ / pc.)
0.5831 € *
Available: 0 pcs.
Available in 5 Days: 3,118 pcs.
Leadtime: 4 Weeks **
Total Price:
0.58 € *
Price list
Quantity
Price per unit*
1 pcs.
0.5831 €
10 pcs.
0.5236 €
100 pcs.
0.4760 €
*incl. VAT plus shipping costs
**Subject to prior sale
Male header, 2092-1422, Wago
Male header with angled solder pins 2 poles grid spacing 5 mm / 0.197 in light grey
Technical specifications
Connection | Lötstift | |
Connection plating | verzinnt | |
Number of rows | 1 | |
Version | Stiftleiste | |
Additional parts | bestückt | |
Colour | lichtgrau | |
Contact type | Stift | |
contact surface | verzinnt | |
Rated voltage | 320 V | |
Rated current | 16 A | |
Orientation | abgewinkelt | |
Pin number | 2-polig | |
Grid | 5 mm | |
Type of locking | Ja |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |