2092-1428 | WAGO
Pin header, 8 pole, pitch 5 mm, angled, light gray, 2092-1428
Unit Price (€ / pc.)
2.4395 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
2.44 € *
Price list
Quantity
Price per unit*
1 pcs.
2.4395 €
10 pcs.
2.2491 €
50 pcs.
2.0468 €
100 pcs.
1.8445 €
*incl. VAT plus shipping costs
**Subject to prior sale
8-pole Pin spacing 5 mm / 0.197 in light gray
Technical specifications
Connection | Lötstift | |
Connection plating | verzinnt | |
Number of rows | 1 | |
Version | Stiftleiste | |
Additional parts | bestückt | |
Colour | lichtgrau | |
Contact type | Stift | |
contact surface | verzinnt | |
Rated voltage | 320 V | |
Rated current | 16 A | |
Orientation | abgewinkelt | |
Pin number | 8-polig | |
Grid | 5 mm | |
Type of locking | Ja |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |