2092-1524/002-000 | WAGO
Pin header, 4 pole, pitch 5 mm, straight, light gray, 2092-1524/002-000
Unit Price (€ / pc.)
3.1892 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Female connector, 2092-1524/002-000, WAGO
1-conductor male connector, Push-in CAGE CLAMP, 2.5 mm², pin spacing 5 mm, 4-pole, DIN-35 rail/panel mounting, snap-in mounting feet, integrated release lever, 2,50 mm², light gray.
Features
- Universal connection for all conductor types
- Simple, push-in termination of solid and ferruled conductors
- Easy-to-use design does not require special tools
- Testing parallel to conductor entry - tip contact
- Integrated release lever
Technical specifications
Connection | Push-in | |
Number of rows | 1 | |
Version | Stiftleiste | |
Additional parts | bestückt | |
Breakable | No | |
Colour | lichtgrau | |
Contact type | Stift | |
Rated voltage | 320 V | |
Rated current | 15 A | |
Orientation | gerade | |
Pin number | 4-polig | |
Grid | 5 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85044083 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |