2092-1726 | WAGO
Pin header, 6 pole, pitch 5 mm, angled, black, 2092-1726
Unit Price (€ / pc.)
1.2614 € *
Available: 0 pcs.
Available in 5 Days: 960 pcs.
Leadtime: 1 Week **
THT male header, 2092-1726, WAGO
THT male header, 1.4 mm Ø solder pin, angled, Pin spacing 5 mm, 6-pole, black.
Features
- Solder pin strips may be mounted horizontally or vertically via straight or angled solder pins
- Assembly of female connectors without loss of poles, allowing different functions to be divided within one solder pin strip
Technical specifications
Connection | solder pin | |
Connection plating | tin-plated | |
Number of rows | 1 | |
Version | pin header | |
Additional parts | equipped | |
Colour | black | |
Contact type | pin | |
contact surface | tin-plated | |
Rated voltage | 320 V | |
Rated current | 16 A | |
Orientation | angled | |
Pin number | 6 pole | |
Grid | 5 mm | |
Type of locking | No |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85366930 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |