2092-3324/200-000 | WAGO
Socket header, 4 pole, pitch 7.5 mm, angled, light gray, 2092-3324/200-000
Unit Price (€ / pc.)
2.8798 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Female header, 2092-3324/200-000, Wago
Female multipoint connector with angled solder pins 4-pole pitch 7.5 mm / 0.295 in light gray
Technical specifications
Connection | Lötstift | |
Connection plating | verzinnt | |
Number of rows | 1 | |
Version | Buchsenleiste | |
Additional parts | bestückt | |
Colour | lichtgrau | |
Contact type | Buchse | |
contact surface | verzinnt | |
Rated voltage | 630 V | |
Rated current | 16 A | |
Orientation | abgewinkelt | |
Pin number | 4-polig | |
Grid | 7.5 mm | |
Type of locking | Nein |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |