2231-106/026-000 | WAGO
Socket header, 6 pole, pitch 5 mm, angled, gray, 2231-106/026-000
Unit Price (€ / pc.)
4.0698 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Sub-D cable connectors with CAGE CLAMP S terminals, type Wago 2231.
Codable, with integrated actuators and 2 latches, conductor cross-sections from 0.2 to 2.5 mm (AWG 24 to AWG 12); Rated voltage: 250 V. Rated surge voltage: 4.0 kV. Rated current: 16 A. Stripping length: 10 to 11 mm. Dimensions: length = (number of poles x grid) + 1.5 mm.
5.0 mm grid.
Color: gray
Type: 2231-106/026-000, 6-pole
Technical specifications
Connection | Federzuganschluss | |
Connection plating | verzinnt | |
Number of rows | 1 | |
Version | Buchsenleiste | |
Additional parts | bestückt | |
Colour | grau | |
Contact type | Buchse | |
contact surface | verzinnt | |
Rated voltage | 320 V | |
Rated current | 16 A | |
Orientation | abgewinkelt | |
Pin number | 6-polig | |
Grid | 5 mm | |
Type of locking | Nein |
Download
Logistics
Country of origin | PL |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |