2231-122/102-000 | WAGO

1-wire female connector, 22 pole, pitch 5 mm, gray, 2231-122/102-000

Order No.: 44P7446
EAN: 4045454907822
MPN:
2231-122/102-000
Series: 2231
WAGO
2231-122/102-000 WAGO PCB Connection Systems Image 1
2231-122/102-000 WAGO PCB Connection Systems Image 2
Image may differ
Unit Price (€ / pc.)
17.9571 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
17.96 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
17.9571 €

1-conductor female connector, 2231-122/102-000, WAGO

1-conductor female connector, push-button, Push-in cage clamp, 2.5 mm², Pin spacing 5 mm, 22-pole, with integrated end plate, 2.50 mm², gray.

Features

  • Universal connection for all conductor types
  • Easy-to-use design does not require specialty tools
  • Ability to wire while mated
  • Integrated test ports for testing parallel to the conductor entry
Technical specifications
Connection push-in
Number of rows 1
Version socket header
Colour gray
Contact type socket
contact surface tin-plated
Rated voltage 320 V
Rated current 16 A
Pin number 22 pole
Grid 5 mm
Type of locking No
Logistics
Country of origin PL
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No