2231-123/008-000 | WAGO
Socket header, 23 pole, pitch 5 mm, angled, gray, 2231-123/008-000
Unit Price (€ / pc.)
20.9440 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
20.94 € *
Price list
Quantity
Price per unit*
1 pcs.
20.9440 €
10 pcs.
19.2661 €
50 pcs.
17.7191 €
100 pcs.
16.1245 €
*incl. VAT plus shipping costs
**Subject to prior sale
Female header, 2231-123/008-000, Wago
Female terminal strip with actuation pushers and latching feet 23-pole Grid spacing 5 mm / 0.197 in codable with 2 latching lugs Sheet thickness 0.6x1.2 mm Mounting holes Ø 3.5 mm with mounting adapter 209-137 also on TS 35 gray
Technical specifications
Connection | Federzuganschluss | |
Connection plating | verzinnt | |
Number of rows | 1 | |
Version | Buchsenleiste | |
Additional parts | bestückt | |
Colour | grau | |
Contact type | Buchse | |
contact surface | verzinnt | |
Rated voltage | 320 V | |
Rated current | 16 A | |
Orientation | abgewinkelt | |
Pin number | 23-polig | |
Grid | 5 mm | |
Type of locking | Nein |
Download
Logistics
Country of origin | PL |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |