2231-213/031-000 | WAGO
1-wire female connector, 13 pole, pitch 7.5 mm, gray, 2231-213/031-000
Unit Price (€ / pc.)
11.3645 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
1-conductor female connector, 2231-213/031-000, WAGO
1-conductor female connector, push-button, Push-in cage clamp, 2.5 mm², Pin spacing 7.5 mm, 13-pole, clamping collar, 2.50 mm², gray.
Features
- Universal connection for all conductor types
- Easy-to-use design does not require specialty tools
- Ability to wire while mated
- Integrated test ports for testing parallel to the conductor entry
Technical specifications
Anschluss | Push-in | |
Anzahl der Reihen | 1 | |
Ausführung | Buchsenleiste | |
Farbe | grau | |
Kontaktart | Buchse | |
Kontaktoberfläche | verzinnt | |
Nennspannung | 630 V | |
Nennstrom | 16 A | |
Polzahl | 13-polig | |
Rastermaß | 7.5 mm | |
Verriegelung | Nein |
Download
Logistics
Ursprungsland | PL |
Zolltarifnummer | 85366990 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | No |