2231-315/008-000 | WAGO
1-wire female connector, 15 pole, pitch 5.08 mm, orange, 2231-315/008-000
Unit Price (€ / pc.)
12.2808 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
1-conductor female connector, 2231-315/008-000, WAGO
1-conductor female connector, push-button, Push-in cage clamp, 2.5 mm², Pin spacing 5.08 mm, 15-pole, Snap-in mounting feet, 2.50 mm², orange.
Features
- Universal connection for all conductor types
- Easy-to-use design does not require specialty tools
- Ability to wire while mated
- Integrated test ports for testing parallel to the conductor entry
Technical specifications
Anschluss | Push-in | |
Anzahl der Reihen | 1 | |
Ausführung | Buchsenleiste | |
Farbe | orange | |
Kontaktart | Buchse | |
Kontaktoberfläche | verzinnt | |
Nennspannung | 320 V | |
Nennstrom | 16 A | |
Polzahl | 15-polig | |
Rastermaß | 5.08 mm | |
Verriegelung | Nein |
Download
Logistics
Ursprungsland | PL |
Zolltarifnummer | 85366990 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | No |