231-104/037-000 | WAGO

Socket header, 4 pole, pitch 5 mm, angled, gray, 231-104/037-000

Order No.: 43P5382
EAN: 4044918338608
MPN:
231-104/037-000
Series: 231
231-104/037-000 WAGO PCB Connection Systems Image 1
231-104/037-000 WAGO PCB Connection Systems Image 2
Image may differ
Unit Price (€ / pc.)
3.9627 € *
Available: 40 pcs.
Leadtime: 3 Weeks **
Total Price:
3.96 € *
Price list
Quantity
Price per unit*
1 pcs.
3.9627 €
10 pcs.
3.6533 €
50 pcs.
3.3201 €
100 pcs.
2.9869 €
*incl. VAT plus shipping costs
**Subject to prior sale

Female header, 231-104/037-000, Wago

Female connector with locking pawls 4-pole Spacing 5 mm / 0.197 in codable with 2 locking pawls with coding lug with locking lug gray

Technical specifications
Connection Federzuganschluss
Connection plating verzinnt
Number of rows 1
Version Buchsenleiste
Additional parts bestückt
Colour grau
Contact type Buchse
contact surface verzinnt
Rated voltage 320 V
Rated current 16 A
Orientation abgewinkelt
Pin number 4-polig
Grid 5 mm
Type of locking Nein
Logistics
Country of origin DE
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes