231-107/026-000 | WAGO
Socket header, 7 pole, pitch 5 mm, angled, gray, 231-107/026-000
Unit Price (€ / pc.)
4.165 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Female header, 231-107/026-000, Wago
Female connector 7-pole Spacing 5 mm / 0.197 in codable with 2 detents with coding lug with detent grey
Technical specifications
Connection | Federzuganschluss | |
Connection plating | verzinnt | |
Number of rows | 1 | |
Version | Buchsenleiste | |
Additional parts | bestückt | |
Colour | grau | |
Contact type | Buchse | |
contact surface | verzinnt | |
Rated voltage | 320 V | |
Rated current | 16 A | |
Orientation | abgewinkelt | |
Pin number | 7-polig | |
Grid | 5 mm | |
Type of locking | Nein |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |