231-113/125-000 | WAGO

Female connector, 13 pole, pitch 5 mm, gray, 231-113/125-000

Order No.: 44P7687
EAN: 4066966276404
MPN:
231-113/125-000
Series: 231
WAGO
231-113/125-000 WAGO PCB Connection Systems Image 1
231-113/125-000 WAGO PCB Connection Systems Image 2
Image may differ
Unit Price (€ / pc.)
12.9829 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
12.98 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
12.9829 €

Female connector, 231-113/125-000, WAGO

1-conductor female connector, CAGE CLAMP, 2.5 mm², Pin spacing 5 mm, 13-pole, Snap-in flange, 2,50 mm², Gray.

Features

  • Universal connection for all conductor types
  • Easy cable pre-assembly and on-unit wiring via vertical and horizontal CAGE CLAMP actuation
  • Integrated test ports
  • With coding fingers
Technical specifications
Connection spring balancer connection
Number of rows 1
Version socket header
Colour gray
Contact type socket
contact surface tin-plated
Rated voltage 320 V
Rated current 16 A
Pin number 13 pole
Grid 5 mm
Type of locking Yes
Logistics
Country of origin DE
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No