231-114/026-000 | WAGO

Socket header, 14 pole, pitch 5 mm, angled, gray, 231-114/026-000

Order No.: 46F422
EAN: 4044918341783
MPN:
231-114/026-000
Series: 231
231-114/026-000 WAGO PCB Connection Systems Image 1
231-114/026-000 WAGO PCB Connection Systems Image 2
231-114/026-000 WAGO PCB Connection Systems Image 3
Image may differ
Unit Price (€ / pc.)
7.9135 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
7.91 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
7.9135 €

Multipole connectors, 5.0 mm grid, type Wago 231-../026-000.

Mating with Wago 231-... pin headers; Color: gray, codable, with two catches. Operating current: 16 A. Operating voltage to UL/CSA: 300/300 V. Operating current to UL/CSA: 15/15A, Connections: cage clamp springs 0.08 to 2.5 mm² (AWG 28 to 12). Stripping length: 8.0 to 9.0 mm. Dimensions: length = (number of poles x grid) + 1.5 mm. Other electrical and mechanical values same as Wago 231 pin headers.

Type: 114, 14 - pole

Technical specifications
Connection Federzuganschluss
Connection plating verzinnt
Number of rows 1
Version Buchsenleiste
Additional parts bestückt
Colour grau
Contact type Buchse
contact surface verzinnt
Rated voltage 320 V
Rated current 16 A
Orientation abgewinkelt
Pin number 14-polig
Grid 5 mm
Type of locking Nein
Logistics
Country of origin DE
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes