231-115/026-000 | WAGO

Socket header, 15 pole, pitch 5 mm, angled, gray, 231-115/026-000

Order No.: 43P5439
EAN: 4044918341974
MPN:
231-115/026-000
Series: 231
231-115/026-000 WAGO PCB Connection Systems Image 1
231-115/026-000 WAGO PCB Connection Systems Image 2
Image may differ
Unit Price (€ / pc.)
8.4847 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
8.48 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
8.4847 €

Female header, 231-115/026-000, Wago

Female multipoint connector 15-pole Spacing 5 mm / 0.197 in with 2 latches codable with coding lug with latching lug gray

Technical specifications
Connection Federzuganschluss
Connection plating verzinnt
Number of rows 1
Version Buchsenleiste
Additional parts bestückt
Colour grau
Contact type Buchse
contact surface verzinnt
Rated voltage 320 V
Rated current 16 A
Orientation abgewinkelt
Pin number 15-polig
Grid 5 mm
Type of locking Nein
Logistics
Country of origin DE
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes