231-119/026-000 | WAGO

Socket header, 19 pole, pitch 5 mm, angled, gray, 231-119/026-000

Order No.: 43P5464
EAN: 4044918342650
MPN:
231-119/026-000
Series: 231
231-119/026-000 WAGO PCB Connection Systems Image 1
231-119/026-000 WAGO PCB Connection Systems Image 2
Image may differ
Unit Price (€ / pc.)
15.3034 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
15.30 € *
Price list
Quantity
Price per unit*
1 pcs.
15.3034 €
10 pcs.
14.0777 €
50 pcs.
12.8163 €
100 pcs.
11.5311 €
*incl. VAT plus shipping costs
**Subject to prior sale

Female header, 231-119/026-000, Wago

Female multipoint connector 19-pole Spacing 5 mm / 0.197 in codable with 2 pawls with coding nose with latching nose grey

Technical specifications
Connection Federzuganschluss
Connection plating verzinnt
Number of rows 1
Version Buchsenleiste
Additional parts bestückt
Colour grau
Contact type Buchse
contact surface verzinnt
Rated voltage 320 V
Rated current 16 A
Orientation abgewinkelt
Pin number 19-polig
Grid 5 mm
Type of locking Nein
Logistics
Country of origin DE
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes