231-132/001-000/105-604 | WAGO

Pin header, 2 pole, pitch 5 mm, black, 231-132/001-000/105-604

Order No.: 44P7771
EAN: 4044918847292
MPN:
231-132/001-000/105-604
Series: 231
231-132/001-000/105-604 WAGO PCB Connection Systems Image 1
231-132/001-000/105-604 WAGO PCB Connection Systems Image 2
Image may differ
Unit Price (€ / pc.)
0.5712 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
0.57 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
0.5712 €

THT male header, 231-132/001-000/105-604, WAGO

THR male header, 1.0 x 1.0 mm solder pin, straight, Pin spacing 5 mm, 2-pole, Black.

Features

  • THR male headers for reflow soldering in SMT applications
  • Male headers may be mounted horizontally or vertically
  • With coding fingers
Technical specifications
Anschluss Lötstift
Anzahl der Reihen 1
Ausführung Stiftleiste
Farbe schwarz
Kontaktart Stift
Kontaktoberfläche verzinnt
Nennspannung 320 V
Nennstrom 12 A
Polzahl 2-polig
Rastermaß 5 mm
Verriegelung Ja
Logistics
Ursprungsland PL
Zolltarifnummer 85366930
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No