231-147/001-000 | WAGO
Pin header, 17 pole, pitch 5 mm, gray, 231-147/001-000
Unit Price (€ / pc.)
4.7005 € *
Available: 0 pcs.
Leadtime: On Request **
THT male header, 231-147/001-000, WAGO
THT male header, 1.0 x 1.0 mm solder pin, straight, Pin spacing 5 mm, 17-pole, Gray.
Technical specifications
Connection | solder pin | |
Number of rows | 1 | |
Version | pin header | |
Colour | gray | |
Contact type | pin | |
contact surface | tin-plated | |
Rated voltage | 320 V | |
Rated current | 12 A | |
Pin number | 17 pole | |
Grid | 5 mm | |
Type of locking | Yes |
Download
Logistics
Country of origin | PL |
Customs tariff number | 85366930 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |