231-202/026-000 | WAGO

Socket header, 2 pole, pitch 7.5 mm, angled, gray, 231-202/026-000

Order No.: 43P1460
EAN: 4044918343848
MPN:
231-202/026-000
Series: 231
WAGO
231-202/026-000 WAGO PCB Connection Systems Image 1
231-202/026-000 WAGO PCB Connection Systems Image 2
231-202/026-000 WAGO PCB Connection Systems Image 3
Image may differ
Unit Price (€ / pc.)
1.9040 € *
Available: 85 pcs.
Leadtime: 3 Weeks **
Total Price:
1.90 € *
Price list
Quantity
Price per unit*
1 pcs.
1.9040 €
10 pcs.
1.7612 €
50 pcs.
1.5946 €
100 pcs.
1.4399 €
*incl. VAT plus shipping costs
**Subject to prior sale
2-pole Pin spacing 7.5 mm / 0.295 in gray
Technical specifications
Connection spring balancer connection
Connection plating tin-plated
Number of rows 1
Version socket header
Additional parts equipped
Colour gray
Contact type socket
contact surface tin-plated
Rated voltage 630 V
Rated current 16 A
Orientation angled
Pin number 2 pole
Grid 7.5 mm
Type of locking No
Logistics
Country of origin DE
Customs tariff number 85072080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes