231-205/026-000 | WAGO
Socket header, 5 pole, pitch 7.5 mm, angled, gray, 231-205/026-000
Unit Price (€ / pc.)
4.6291 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
4.63 € *
Price list
Quantity
Price per unit*
1 pcs.
4.6291 €
10 pcs.
4.2483 €
50 pcs.
3.8675 €
100 pcs.
3.4867 €
*incl. VAT plus shipping costs
**Subject to prior sale
5-pole Pin spacing 7.5 mm / 0.295 in gray
Technical specifications
Connection | Federzuganschluss | |
Connection plating | verzinnt | |
Number of rows | 1 | |
Version | Buchsenleiste | |
Additional parts | bestückt | |
Colour | grau | |
Contact type | Buchse | |
contact surface | verzinnt | |
Rated voltage | 630 V | |
Rated current | 16 A | |
Orientation | abgewinkelt | |
Pin number | 5-polig | |
Grid | 7.5 mm | |
Type of locking | Nein |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85044060 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |