231-206/026-000 | WAGO

Socket header, 6 pole, pitch 7.5 mm, angled, gray, 231-206/026-000

Order No.: 43P1468
EAN: 4044918344227
MPN:
231-206/026-000
Series: 231
WAGO
231-206/026-000 WAGO PCB Connection Systems Image 1
231-206/026-000 WAGO PCB Connection Systems Image 2
231-206/026-000 WAGO PCB Connection Systems Image 3
Image may differ
Unit Price (€ / pc.)
3.7961 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
3.80 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
3.7961 €
6-pole Pin spacing 7.5 mm / 0.295 in gray
Technical specifications
Connection spring balancer connection
Connection plating tin-plated
Number of rows 1
Version socket header
Additional parts equipped
Colour gray
Contact type socket
contact surface tin-plated
Rated voltage 630 V
Rated current 16 A
Orientation angled
Pin number 6 pole
Grid 7.5 mm
Type of locking No
Logistics
Country of origin DE
Customs tariff number 85072080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes