231-211/125-000 | WAGO
Female connector, 11 pole, pitch 7.5 mm, gray, 231-211/125-000
Unit Price (€ / pc.)
10.7695 € *
Available: 0 pcs.
Leadtime: On Request **
Female connector, 231-211/125-000, WAGO
1-conductor female connector, CAGE CLAMP, 2.5 mm², Pinspacing7.5mm, 11-pole, Snap-inflange, 2,50mm², Gray.
Features
- Universal connection for all conductor types
- Easy cable pre-assembly and on-unit wiring via vertical and horizontal CAGE CLAMP actuation
- Integrated test ports
- With coding fingers
Technical specifications
Connection | spring balancer connection | |
Number of rows | 1 | |
Version | socket header | |
Colour | gray | |
Contact type | socket | |
contact surface | tin-plated | |
Rated voltage | 630 V | |
Rated current | 16 A | |
Pin number | 11 pole | |
Grid | 7.5 mm | |
Type of locking | Yes |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |