231-2307/107-000 | WAGO

Female connector, 7 pole, pitch 5.08 mm, orange, 231-2307/107-000

Order No.: 44P7742
EAN: 4055143760294
MPN:
231-2307/107-000
Series: 231
WAGO
231-2307/107-000 WAGO PCB Connection Systems Image 1
231-2307/107-000 WAGO PCB Connection Systems Image 2
Image may differ
Unit Price (€ / pc.)
9.282 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
9.28 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
9.282 €

Female connector, 231-2307/107-000, WAGO

2-conductor female connector, Push-in CAGE CLAMP, 2.5 mm², Pin spacing 5.08 mm, 7-pole, Screw flange, 2,50 mm², Orange.

Features

  • Universal connection for all conductor types
  • Two conductor entries per pole
  • For looping through power or data buses
  • Bus connection is retained, even when unmated
  • Push-in termination of solid and ferruled conductors
  • With coding fingers
Technical specifications
Connection push-in
Number of rows 1
Version socket header
Colour orange
Contact type socket
contact surface tin-plated
Rated voltage 320 V
Rated current 16 A
Pin number 7 pole
Grid 5.08 mm
Type of locking Yes
Logistics
Country of origin PL
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No