231-304/107-000 | WAGO

Socket header, 4 pole, pitch 5.08 mm, angled, orange, 231-304/107-000

Order No.: 43P5832
EAN: 4044918370271
MPN:
231-304/107-000
Series: 231
231-304/107-000 WAGO PCB Connection Systems Image 1
231-304/107-000 WAGO PCB Connection Systems Image 2
Image may differ
Unit Price (€ / pc.)
4.0460 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
4.05 € *
Price list
Quantity
Price per unit*
1 pcs.
4.0460 €
10 pcs.
3.7247 €
50 pcs.
3.3915 €
100 pcs.
3.0583 €
*incl. VAT plus shipping costs
**Subject to prior sale

Female header, 231-304/107-000, Wago

Female connector with screw flanges 4-pole Spacing 5.08 mm / 0.2 in codable with 2 detents orange

Technical specifications
Connection Federzuganschluss
Connection plating verzinnt
Number of rows 1
Version Buchsenleiste
Additional parts bestückt
Colour orange
Contact type Buchse
contact surface verzinnt
Rated voltage 320 V
Rated current 16 A
Orientation abgewinkelt
Pin number 4-polig
Grid 5.08 mm
Type of locking Ja
Logistics
Country of origin DE
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes