231-305/026-000 | WAGO
Socket header, 5 pole, pitch 5.08 mm, angled, orange, 231-305/026-000
Unit Price (€ / pc.)
3.0107 € *
Available: 72 pcs.
Multipole connectors, 5.08 mm grid, type Wago 231-../026-000
mating with Wago 231-... pin headers. Color: orange, codable, with two catches. Operating current: 16 A. Operating voltage to UL/CSA: 300/300 V. Operating current to UL/CSA: 15/15A, Connections: cage clamp springs 0.08 to 2.5 mm² (AWG 28 to 12). Stripping length: 8.0 to 9.0 mm. Dimensions: length = (number of poles x grid) + 1.5 mm. Other electrical and mechanical values same as Wago 231 pin headers.
Type: 231-305, 5 - pole
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | socket header | |
| Contact type | socket | |
| Pin number | 5 pole | |
| Grid | 5.08 mm | |
| Connection | spring balancer connection | |
| Orientation | angled | |
| Type of locking | No | |
| contact surface | tin-plated | |
| Connection plating | tin-plated | |
| Rated voltage | 320 V | |
| Rated current | 16 A | |
| Additional parts | equipped | |
| Number of rows | 1 | |
| Colour | orange |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |