231-312/125-000 | WAGO
Female connector, 12 pole, pitch 5.08 mm, orange, 231-312/125-000
Unit Price (€ / pc.)
11.1979 € *
Available: 0 pcs.
Leadtime: On Request **
Female connector, 231-312/125-000, WAGO
1-conductor female connector, CAGE CLAMP, 2.5 mm², Pinspacing5.08mm, 12-pole, Snap-inflange, 2,50mm², Orange.
Features
- Universal connection for all conductor types
- Easy cable pre-assembly and on-unit wiring via vertical and horizontal CAGE CLAMP actuation
- Integrated test ports
- With coding fingers
Technical specifications
Connection | spring balancer connection | |
Number of rows | 1 | |
Version | socket header | |
Colour | orange | |
Contact type | socket | |
contact surface | tin-plated | |
Rated voltage | 320 V | |
Rated current | 16 A | |
Pin number | 12 pole | |
Grid | 5.08 mm | |
Type of locking | Yes |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |