231-438/001-000/105-604 | WAGO

Pin header, 8 pole, pitch 5 mm, black, 231-438/001-000/105-604

Order No.: 44P7761
EAN: 4044918988728
MPN:
231-438/001-000/105-604
Series: 231
WAGO
231-438/001-000/105-604 WAGO PCB Connection Systems Image 1
231-438/001-000/105-604 WAGO PCB Connection Systems Image 2
Image may differ
Unit Price (€ / pc.)
2.3205 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
2.32 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
2.3205 €

THT male header, 231-438/001-000/105-604, WAGO

THR male header, 1.0 x 1.0 mm solder pin, angled, Pin spacing 5 mm, 8-pole, Black.

Features

  • THR male headers for reflow soldering in SMT applications
  • Male headers may be mounted horizontally or vertically
  • With coding fingers
Technical specifications
Connection solder pin
Number of rows 1
Version pin header
Colour black
Contact type pin
contact surface tin-plated
Rated voltage 320 V
Rated current 12 A
Pin number 8 pole
Grid 5 mm
Type of locking Yes
Logistics
Country of origin PL
Customs tariff number 85366930
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No