231-450/001-000 | WAGO

Pin header, 20 pole, pitch 5 mm, gray, 231-450/001-000

Order No.: 44P7793
EAN: 4044918866637
MPN:
231-450/001-000
Series: 231
WAGO
231-450/001-000 WAGO PCB Connection Systems Image 1
231-450/001-000 WAGO PCB Connection Systems Image 2
Image may differ
Unit Price (€ / pc.)
5.4859 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
5.49 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
5.4859 €

THT male header, 231-450/001-000, WAGO

THT male header, 1.0 x 1.0 mm solder pin, angled, Pin spacing 5 mm, 20-pole, Gray.

Technical specifications
Connection solder pin
Number of rows 1
Version pin header
Colour gray
Contact type pin
contact surface tin-plated
Rated voltage 320 V
Rated current 12 A
Pin number 20 pole
Grid 5 mm
Type of locking Yes
Logistics
Country of origin PL
Customs tariff number 85366930
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No