231-532/001-000 | WAGO

Pin header, 2 pole, pitch 5.08 mm, angled, orange, 231-532/001-000

Order No.: 46F250
EAN: 4044918866774
MPN:
231-532/001-000
231-532/001-000 WAGO PCB Connection Systems Image 1
231-532/001-000 WAGO PCB Connection Systems Image 2
Image may differ
Unit Price (€ / pc.)
0.5712 € *
Available: 83 pcs.
Total Price:
0.57 € *
Price list
Quantity
Price per unit*
1 pcs.
0.5712 €
100 pcs.
0.5236 €
400 pcs.
0.4760 €
*incl. VAT plus shipping costs
Subject to prior sale

Pin headers, straight, with solder pins, 5.0 mm grid, type Wago 231-../001-000.

With side walls, plug-in direction vertically to the PCB; Color: gray. solder pins: 1.0 x 1.0 mm. Operating current: 12 A. Operating voltage: 250 V, 300 V/10 A to UL/CSA. Test voltage: 4.0 kV. Degree of soiling: 3. Shell: PA 6.6. Inflammability: UL 94 V-0. Leakage current resistance (IEC 60112): CTI 600. Thermal resistance: briefly +200 °C, sustained +105 °C. Dielectric strength: 30 kV/mm. Contacts: hard electrolytic copper, tinned, camping spring made of chrome nickel steel. Dimensions: dimension A = (number of poles x grid) + 3.2 mm, dimension B = (A + grid), dimension C = B + 7.4 mm. Standards and certifications: KEMA, Nemko, Demko, BV, UL, CSA etc.

Angled, 5.08 mm grid, type 231-../001-00.

For insertion in parallel to the PCB; Color: orange.

Technical attributes (type, number of poles): 532, 2–pole

Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 2 pole
Grid 5.08 mm
Connection solder pin
Orientation angled
Type of locking No
contact surface tin-plated
Connection plating tin-plated
Rated voltage 320 V
Rated current 12 A
Additional parts equipped
Number of rows 1
Colour orange
Logistics
Property Value
Country of origin DE
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes