231-545/108-000 | WAGO

Pin header, 15 pole, pitch 5.08 mm, orange, 231-545/108-000

Order No.: 44P7785
EAN: 4050821868903
MPN:
231-545/108-000
Series: 231
WAGO
231-545/108-000 WAGO PCB Connection Systems Image 1
231-545/108-000 WAGO PCB Connection Systems Image 2
Image may differ
Unit Price (€ / pc.)
5.5573 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
5.56 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
5.5573 €

THT male header, 231-545/108-000, WAGO

THT male header, 1.0 x 1.0 mm solder pin, angled, Threaded flange, Pin spacing 5.08 mm, 15-pole, Orange.

Technical specifications
Connection solder pin
Number of rows 1
Version pin header
Colour orange
Contact type pin
contact surface tin-plated
Rated voltage 320 V
Rated current 12 A
Pin number 15 pole
Grid 5.08 mm
Type of locking Yes
Logistics
Country of origin PL
Customs tariff number 85366930
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No