231-602/017-000 | WAGO

Connector, 2 pole, pitch 5 mm, angled, gray, 231-602/017-000

Order No.: 43P6131
EAN: 4044918256421
MPN:
231-602/017-000
Series: 231
WAGO
231-602/017-000 WAGO PCB Connection Systems Image 1
231-602/017-000 WAGO PCB Connection Systems Image 2
Image may differ
Unit Price (€ / pc.)
1.7255 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
1.73 € *
Price list
Quantity
Price per unit*
1 pcs.
1.7255 €
10 pcs.
1.5827 €
50 pcs.
1.4399 €
100 pcs.
1.2971 €
*incl. VAT plus shipping costs
**Subject to prior sale

PCB terminal block, 231-602/017-000, Wago

Feed-through terminal block with mounting flanges with solder pins 1x1.2 mm 2-pole Grid spacing 5 mm / 0.197 in gray

Technical specifications
Connection solder pin
Connection plating tin-plated
Number of rows 1
Additional parts equipped
Colour gray
Contact type pin
contact surface tin-plated
Rated voltage 320 V
Rated current 16 A
Orientation angled
Pin number 2 pole
Grid 5 mm
Logistics
Country of origin DE
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes