231-602 | WAGO

Pin header, 2 pole, pitch 5 mm, angled, gray, 231-602

Order No.: 43P6130
EAN: 4044918256407
MPN:
231-602
Series: 231
231-602 WAGO PCB Connection Systems Image 1
231-602 WAGO PCB Connection Systems Image 2
Image may differ
Unit Price (€ / pc.)
2.4990 € *
Available: 15 pcs.
Leadtime: 3 Weeks **
Total Price:
2.50 € *
Price list
Quantity
Price per unit*
1 pcs.
2.4990 €
10 pcs.
2.3086 €
50 pcs.
2.0944 €
100 pcs.
1.8802 €
*incl. VAT plus shipping costs
**Subject to prior sale

Male connector, 231-602, Wago

Male header 2-pole Spacing 5 mm / 0.197 in grey

Technical specifications
Connection Federzuganschluss
Connection plating verzinnt
Number of rows 1
Version Stiftleiste
Additional parts bestückt
Colour grau
Contact type Stift
contact surface verzinnt
Rated voltage 320 V
Rated current 12 A
Orientation abgewinkelt
Pin number 2-polig
Grid 5 mm
Type of locking Nein
Logistics
Country of origin DE
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes