231-603 | WAGO

Pin header, 3 pole, pitch 5 mm, angled, gray, 231-603

Order No.: 43P6136
EAN: 4044918256605
MPN:
231-603
Series: 231
231-603 WAGO PCB Connection Systems Image 1
231-603 WAGO PCB Connection Systems Image 2
Image may differ
Unit Price (€ / pc.)
2.2372 € *
Available: 85 pcs.
Leadtime: 3 Weeks **
Total Price:
2.24 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
2.2372 €

Male connector, 231-603, Wago

Male header 3-pole grid dimension 5 mm / 0.197 in gray

Technical specifications
Connection Federzuganschluss
Connection plating verzinnt
Number of rows 1
Version Stiftleiste
Additional parts bestückt
Colour grau
Contact type Stift
contact surface verzinnt
Rated voltage 320 V
Rated current 12 A
Orientation abgewinkelt
Pin number 3-polig
Grid 5 mm
Type of locking Nein
Logistics
Country of origin DE
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes