231-604 | WAGO
Pin header, 4 pole, pitch 5 mm, angled, gray, 231-604
Unit Price (€ / pc.)
3.7128 € *
Available: 32 pcs.
Leadtime: 3 Weeks **
Total Price:
3.71 € *
Price list
Quantity
Price per unit*
1 pcs.
3.7128 €
10 pcs.
3.4153 €
50 pcs.
3.1059 €
100 pcs.
2.7965 €
*incl. VAT plus shipping costs
**Subject to prior sale
gray
Technical specifications
Connection | Federzuganschluss | |
Connection plating | verzinnt | |
Number of rows | 1 | |
Version | Stiftleiste | |
Additional parts | bestückt | |
Colour | grau | |
Contact type | Stift | |
contact surface | verzinnt | |
Rated voltage | 320 V | |
Rated current | 12 A | |
Orientation | abgewinkelt | |
Pin number | 4-polig | |
Grid | 5 mm | |
Type of locking | Nein |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85364900 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |