231-606/023-000 | WAGO

Connector, 6 pole, pitch 5 mm, angled, gray, 231-606/023-000

Order No.: 43P6158
EAN: 4044918279284
MPN:
231-606/023-000
Series: 231
WAGO
231-606/023-000 WAGO PCB Connection Systems Image 1
231-606/023-000 WAGO PCB Connection Systems Image 2
Image may differ
Unit Price (€ / pc.)
3.9270 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
3.93 € *
Price list
Quantity
Price per unit*
1 pcs.
3.9270 €
10 pcs.
3.6176 €
50 pcs.
3.2844 €
100 pcs.
2.9631 €
*incl. VAT plus shipping costs
**Subject to prior sale

PCB terminal block, 231-606/023-000, Wago

Feed-through terminal strip with mounting flanges for flush mounting with solder pins 1x1,2 mm 6-pole Grid dimension 5 mm / 0.197 in gray

Technical specifications
Connection solder pin
Connection plating tin-plated
Number of rows 1
Additional parts equipped
Colour gray
Contact type pin
contact surface tin-plated
Rated voltage 320 V
Rated current 16 A
Orientation angled
Pin number 6 pole
Grid 5 mm
Logistics
Country of origin DE
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes