231-608/023-000 | WAGO

Connector, 8 pole, pitch 5 mm, angled, gray, 231-608/023-000

Order No.: 43P6171
EAN: 4044918279345
MPN:
231-608/023-000
Series: 231
WAGO
231-608/023-000 WAGO PCB Connection Systems Image 1
231-608/023-000 WAGO PCB Connection Systems Image 2
Image may differ
Unit Price (€ / pc.)
3.4510 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
3.45 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
3.4510 €

PCB terminal block, 231-608/023-000, Wago

Feed-through terminal block with mounting flanges for flush mounting with solder pins 1x1.2 mm 8-pole grid dimension 5 mm / 0.197 in grey

Technical specifications
Connection solder pin
Connection plating tin-plated
Number of rows 1
Additional parts equipped
Colour gray
Contact type pin
contact surface tin-plated
Rated voltage 320 V
Rated current 16 A
Orientation angled
Pin number 8 pole
Grid 5 mm
Type of locking No
Logistics
Country of origin DE
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes