231-610/019-000 | WAGO

Pin header, 10 pole, pitch 5 mm, angled, gray, 231-610/019-000

Order No.: 43P6182
EAN: 4044918258135
MPN:
231-610/019-000
Series: 231
231-610/019-000 WAGO PCB Connection Systems Image 1
231-610/019-000 WAGO PCB Connection Systems Image 2
231-610/019-000 WAGO PCB Connection Systems Image 3
Image may differ
Unit Price (€ / pc.)
8.1515 € *
Available: 24 pcs.
Leadtime: 3 Weeks **
Total Price:
8.15 € *
Price list
Quantity
Price per unit*
1 pcs.
8.1515 €
10 pcs.
7.4970 €
50 pcs.
6.8187 €
100 pcs.
6.1404 €
*incl. VAT plus shipping costs
**Subject to prior sale

Male header, 231-610/019-000, Wago

Male connector with mounting flanges 10-pole Spacing 5 mm / 0.197 in for screw or similar mounting types Mounting types for vertical or horizontal mounting gray

Technical specifications
Connection Federzuganschluss
Connection plating verzinnt
Number of rows 1
Version Stiftleiste
Additional parts bestückt
Colour grau
Contact type Stift
contact surface verzinnt
Rated voltage 320 V
Rated current 12 A
Orientation abgewinkelt
Pin number 10-polig
Grid 5 mm
Type of locking Nein
Logistics
Country of origin DE
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes