231-614 | WAGO
Pin header, 14 pole, pitch 5 mm, angled, gray, 231-614
Unit Price (€ / pc.)
7.4851 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Male header, 231-614, Wago
male header 14-pole grid dimension 5 mm / 0.197 in gray
Technical specifications
Connection | Federzuganschluss | |
Connection plating | verzinnt | |
Number of rows | 1 | |
Version | Stiftleiste | |
Additional parts | bestückt | |
Colour | grau | |
Contact type | Stift | |
contact surface | verzinnt | |
Rated voltage | 320 V | |
Rated current | 12 A | |
Orientation | abgewinkelt | |
Pin number | 14-polig | |
Grid | 5 mm | |
Type of locking | Nein |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |