231-615/019-000 | WAGO

Pin header, 15 pole, pitch 5 mm, angled, gray, 231-615/019-000

Order No.: 43P6213
EAN: 4044918258722
MPN:
231-615/019-000
Series: 231
231-615/019-000 WAGO PCB Connection Systems Image 1
231-615/019-000 WAGO PCB Connection Systems Image 2
Image may differ
Unit Price (€ / pc.)
11.0432 € *
Available: 21 pcs.
Leadtime: 3 Weeks **
Total Price:
11.04 € *
Price list
Quantity
Price per unit*
1 pcs.
11.0432 €
10 pcs.
10.1626 €
50 pcs.
9.3415 €
100 pcs.
8.4966 €
*incl. VAT plus shipping costs
**Subject to prior sale

Male connector, 231-615/019-000, Wago

Male header with mounting flanges 15-pin Spacing 5 mm / 0.197 in for screw or similar fastening Mounting types for vertical or horizontal mounting gray

Technical specifications
Connection Federzuganschluss
Connection plating verzinnt
Number of rows 1
Version Stiftleiste
Additional parts bestückt
Colour grau
Contact type Stift
contact surface verzinnt
Rated voltage 320 V
Rated current 12 A
Orientation abgewinkelt
Pin number 15-polig
Grid 5 mm
Type of locking Nein
Logistics
Country of origin DE
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes