231-616 | WAGO

Pin header, 16 pole, pitch 5 mm, angled, gray, 231-616

Order No.: 43P6215
EAN: 4044918258777
MPN:
231-616
231-616 WAGO PCB Connection Systems Image 1
231-616 WAGO PCB Connection Systems Image 2
Image may differ
Unit Price (€ / pc.)
8.3062 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
8.31 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
8.3062 €

Male header, 231-616, Wago

male header 16-pole grid dimension 5 mm / 0.197 in grey

Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 16 pole
Grid 5 mm
Connection spring balancer connection
Orientation angled
Type of locking No
contact surface tin-plated
Connection plating tin-plated
Rated voltage 320 V
Rated current 12 A
Additional parts equipped
Number of rows 1
Colour gray
Logistics
Property Value
Country of origin DE
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes