231-619 | WAGO

Pin header, 19 pole, pitch 5 mm, angled, gray, 231-619

Order No.: 43P6228
EAN: 4044918280020
MPN:
231-619
Series: 231
231-619 WAGO PCB Connection Systems Image 1
231-619 WAGO PCB Connection Systems Image 2
Image may differ
Unit Price (€ / pc.)
13.6850 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
13.69 € *
Price list
Quantity
Price per unit*
1 pcs.
13.6850 €
10 pcs.
12.5902 €
50 pcs.
11.4597 €
100 pcs.
10.3173 €
*incl. VAT plus shipping costs
**Subject to prior sale

Male header, 231-619, Wago

Male header 19-pole grid dimension 5 mm / 0.197 in gray

Technical specifications
Connection Federzuganschluss
Connection plating verzinnt
Number of rows 1
Version Stiftleiste
Additional parts bestückt
Colour grau
Contact type Stift
contact surface verzinnt
Rated voltage 320 V
Rated current 12 A
Orientation abgewinkelt
Pin number 19-polig
Grid 5 mm
Type of locking Nein
Logistics
Country of origin DE
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes