231-635 | WAGO

Pin header, 5 pole, pitch 5.08 mm, angled, orange, 231-635

Order No.: 43P6275
EAN: 4044918259958
MPN:
231-635
Series: 231
231-635 WAGO PCB Connection Systems Image 1
231-635 WAGO PCB Connection Systems Image 2
Image may differ
Unit Price (€ / pc.)
4.3911 € *
Available: 25 pcs.
Leadtime: 3 Weeks **
Total Price:
4.39 € *
Price list
Quantity
Price per unit*
1 pcs.
4.3911 €
10 pcs.
4.0341 €
50 pcs.
3.6771 €
100 pcs.
3.3082 €
*incl. VAT plus shipping costs
**Subject to prior sale

Male header, 231-635, Wago

Male header 5-pin Spacing 5.08 mm / 0.2 in orange

Technical specifications
Connection Federzuganschluss
Connection plating verzinnt
Number of rows 1
Version Stiftleiste
Additional parts bestückt
Colour orange
Contact type Stift
contact surface verzinnt
Rated voltage 320 V
Rated current 12 A
Orientation abgewinkelt
Pin number 5-polig
Grid 5.08 mm
Type of locking Nein
Logistics
Country of origin DE
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes