231-636/019-000 | WAGO
Pin header, 6 pole, pitch 5.08 mm, angled, orange, 231-636/019-000
Unit Price (€ / pc.)
5.3193 € *
Available: 34 pcs.
Leadtime: 3 Weeks **
Total Price:
5.32 € *
Price list
Quantity
Price per unit*
1 pcs.
5.3193 €
10 pcs.
4.8909 €
50 pcs.
4.4506 €
100 pcs.
4.0103 €
*incl. VAT plus shipping costs
**Subject to prior sale
Male header, 231-636/019-000, Wago
Male header with mounting flanges 6-pole Spacing 5.08 mm / 0.2 in for screw- or similar type of mounting Mounting types for vertical or horizontal mounting orange
Technical specifications
Connection | Federzuganschluss | |
Connection plating | verzinnt | |
Number of rows | 1 | |
Version | Stiftleiste | |
Additional parts | bestückt | |
Colour | orange | |
Contact type | Stift | |
contact surface | verzinnt | |
Rated voltage | 320 V | |
Rated current | 12 A | |
Orientation | abgewinkelt | |
Pin number | 6-polig | |
Grid | 5.08 mm | |
Type of locking | Nein |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |