231-637/023-000 | WAGO
Connector, 7 pole, pitch 5.08 mm, straight, orange, 231-637/023-000
Unit Price (€ / pc.)
4.4030 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
4.40 € *
Price list
Quantity
Price per unit*
1 pcs.
4.4030 €
10 pcs.
4.0460 €
50 pcs.
3.6890 €
100 pcs.
3.3201 €
*incl. VAT plus shipping costs
**Subject to prior sale
PCB terminal block, 231-637/023-000, Wago
Feed-through terminal strip with mounting flanges for flush mounting with solder pins 1x1,2 mm 7-pole grid dimension 5,08 mm / 0.2 in orange
Technical specifications
Connection | solder pin | |
Connection plating | tin-plated | |
Number of rows | 1 | |
Additional parts | equipped | |
Colour | orange | |
Contact type | pin | |
contact surface | tin-plated | |
Rated voltage | 320 V | |
Rated current | 16 A | |
Orientation | straight | |
Pin number | 7 pole | |
Grid | 5.08 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |