231-708/037-000 | WAGO

Socket header, 8 pole, pitch 7.62 mm, angled, orange, 231-708/037-000

Order No.: 09P0058
EAN: 4044918376723
MPN:
231-708/037-000
Series: 231
WAGO
231-708/037-000 WAGO PCB Connection Systems Image 1
231-708/037-000 WAGO PCB Connection Systems Image 2
Image may differ
Unit Price (€ / pc.)
7.3185 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
7.32 € *
Price list
Quantity
Price per unit*
1 pcs.
7.3185 €
10 pcs.
6.7354 €
50 pcs.
6.1285 €
100 pcs.
5.5097 €
*incl. VAT plus shipping costs
**Subject to prior sale
CAGE CLAMP®CONNECTION 8-pole orange
Technical specifications
Connection spring balancer connection
Connection plating tin-plated
Number of rows 1
Version socket header
Additional parts equipped
Colour orange
Contact type socket
contact surface tin-plated
Rated voltage 630 V
Rated current 16 A
Orientation angled
Pin number 8 pole
Grid 7.62 mm
Type of locking Yes
Logistics
Country of origin DE
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes