231-736/001-000 | WAGO

Pin header, 6 pole, pitch 7.62 mm, orange, 231-736/001-000

Order No.: 44P7843
EAN: 4044918867832
MPN:
231-736/001-000
Series: 231
WAGO
231-736/001-000 WAGO PCB Connection Systems Image 1
231-736/001-000 WAGO PCB Connection Systems Image 2
Image may differ
Unit Price (€ / pc.)
1.8088 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
1.81 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1.8088 €

THT male header, 231-736/001-000, WAGO

THT male header, 1.0 x 1.0 mm solder pin, straight, Pin spacing 7.62 mm, 6-pole, Orange.

Technical specifications
Connection solder pin
Number of rows 1
Version pin header
Colour orange
Contact type pin
contact surface tin-plated
Rated voltage 630 V
Rated current 12 A
Pin number 6 pole
Grid 7.62 mm
Type of locking Yes
Logistics
Country of origin PL
Customs tariff number 85366930
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No