232-122/026-000 | WAGO

Socket header, 22 pole, pitch 5 mm, angled, gray, 232-122/026-000

Order No.: 43P6569
EAN: 4044918384315
MPN:
232-122/026-000
Series: 232
WAGO
232-122/026-000 WAGO PCB Connection Systems Image 1
232-122/026-000 WAGO PCB Connection Systems Image 2
232-122/026-000 WAGO PCB Connection Systems Image 3
Image may differ
Unit Price (€ / pc.)
20.468 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
20.47 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
20.468 €

Female header, 232-122/026-000, Wago

Angled female connector 22-pole Spacing 5 mm / 0.197 in codable with 2 detents Conductor exit to wavy side of male connector grey

Technical specifications
Connection spring balancer connection
Connection plating tin-plated
Number of rows 1
Version socket header
Additional parts equipped
Colour gray
Contact type socket
contact surface tin-plated
Rated voltage 320 V
Rated current 14 A
Orientation angled
Pin number 22 pole
Grid 5 mm
Type of locking No
Logistics
Country of origin PL
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes