232-137/039-000 | WAGO

Socket header, 7 pole, pitch 5 mm, straight, gray, 232-137/039-000

Order No.: 43P6606
EAN: 4050821575177
MPN:
232-137/039-000
Series: 232
WAGO
232-137/039-000 WAGO PCB Connection Systems Image 1
232-137/039-000 WAGO PCB Connection Systems Image 2
Image may differ
Unit Price (€ / pc.)
4.3435 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
4.34 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
4.3435 €
Technical specifications
Connection solder pin
Connection plating tin-plated
Number of rows 1
Version socket header
Additional parts equipped
Colour gray
Contact type socket
contact surface tin-plated
Rated voltage 320 V
Rated current 12 A
Orientation straight
Pin number 7 pole
Grid 5 mm
Type of locking Yes
Logistics
Country of origin DE
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes