232-220/026-000 | WAGO

Socket header, 20 pole, pitch 5 mm, angled, gray, 232-220/026-000

Order No.: 43P6806
EAN: 4044918388559
MPN:
232-220/026-000
Series: 232
WAGO
232-220/026-000 WAGO PCB Connection Systems Image 1
232-220/026-000 WAGO PCB Connection Systems Image 2
Image may differ
Unit Price (€ / pc.)
18.6235 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
18.62 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
18.6235 €
Technical specifications
Connection spring balancer connection
Connection plating tin-plated
Number of rows 1
Version socket header
Additional parts equipped
Colour gray
Contact type socket
contact surface tin-plated
Rated voltage 320 V
Rated current 14 A
Orientation angled
Pin number 20 pole
Grid 5 mm
Type of locking No
Logistics
Country of origin PL
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes